9AD0901M121 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 15
Unit Price: 1 370,75000 Kč
Datasheet
Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 41.7 CFM (1.17m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 41.7 CFM (1.17m³/min) 2 Terminals
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9AD0901M121

DigiKey Part Number
1688-1365-ND
Manufacturer
Manufacturer Product Number
9AD0901M121
Description
FAN 92X38MM 90/264VAC RBLS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 41.7 CFM (1.17m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
9AD0901M121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
41.7 CFM (1.17m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
33.0dB(A)
Power (Watts)
3.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, PSE, TUV, UL
Weight
0.551 lb (249.93 g)
Current Rating (Amps)
0.060A
Voltage Range
90 ~ 240VAC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 370,75000 Kč1 370,75 Kč
101 094,58400 Kč10 945,84 Kč
28983,34393 Kč27 533,63 Kč
56914,15536 Kč51 192,70 Kč
112911,05071 Kč102 037,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 370,75000 Kč
Unit Price with VAT:1 658,60750 Kč