Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 53.0 CFM (1.48m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 53.0 CFM (1.48m³/min) 2 Terminals
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9AD0901H12

DigiKey Part Number
1688-1360-ND
Manufacturer
Manufacturer Product Number
9AD0901H12
Description
FAN 92X38MM 90/264VAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 53.0 CFM (1.48m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
9AD0901H12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
53.0 CFM (1.48m³/min)
Static Pressure
0.360 in H2O (89.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
40.0dB(A)
Power (Watts)
4.50W
RPM
3850 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, PSE, TUV, UL
Weight
0.551 lb (249.93 g)
Current Rating (Amps)
0.080A
Voltage Range
90 ~ 240VAC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 370,75000 Kč1 370,75 Kč
101 094,58400 Kč10 945,84 Kč
28983,34393 Kč27 533,63 Kč
56914,15536 Kč51 192,70 Kč
112911,05071 Kč102 037,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 370,75000 Kč
Unit Price with VAT:1 658,60750 Kč