



109S085 | |
|---|---|
DigiKey Part Number | 1688-1938-ND |
Manufacturer | |
Manufacturer Product Number | 109S085 |
Description | FAN 120X25MM 100VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 81.3 CFM (2.28m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109S085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 81.3 CFM (2.28m³/min) | |
Static Pressure | 0.216 in H2O (53.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 41.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 2900 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 0.816 lb (370.13 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,02000 Kč | 1 246,02 Kč |
| 10 | 995,55700 Kč | 9 955,57 Kč |
| 30 | 888,04733 Kč | 26 641,42 Kč |
| 60 | 825,56433 Kč | 49 533,86 Kč |
| 120 | 823,38408 Kč | 98 806,09 Kč |
| Unit Price without VAT: | 1 246,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,68420 Kč |


















