Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 18.7 CFM (0.524m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 18.7 CFM (0.524m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109-213

DigiKey Part Number
1688-2028-ND
Manufacturer
Manufacturer Product Number
109-213
Description
FAN 80X20MM 115VAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 18.7 CFM (0.524m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109-213 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
18.7 CFM (0.524m³/min)
Static Pressure
0.126 in H2O (31.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
31.0dB(A)
Power (Watts)
5.00W
RPM
3000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 140°F (-30 ~ 60°C)
Approval Agency
CE, CSA, TUV, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.050A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
25000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 194,58000 Kč1 194,58 Kč
10954,73700 Kč9 547,37 Kč
25868,14120 Kč21 703,53 Kč
50807,13800 Kč40 356,90 Kč
100787,42500 Kč78 742,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 194,58000 Kč
Unit Price with VAT:1 445,44180 Kč