



109-154 | |
|---|---|
DigiKey Part Number | 1688-1895-ND |
Manufacturer | |
Manufacturer Product Number | 109-154 |
Description | FAN 80X38MM 230VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 37.1 CFM (1.04m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 37.1 CFM (1.04m³/min) | |
Static Pressure | 0.177 in H2O (44.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 39.0dB(A) | |
Power (Watts) | 8.00W | |
RPM | 3150 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 0.882 lb (400.07 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 252,32000 Kč | 1 252,32 Kč |
| 10 | 1 000,61800 Kč | 10 006,18 Kč |
| 30 | 892,54800 Kč | 26 776,44 Kč |
| 60 | 829,74650 Kč | 49 784,79 Kč |
| 120 | 827,84617 Kč | 99 341,54 Kč |
| Unit Price without VAT: | 1 252,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 515,30720 Kč |



















