Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 35.3 CFM (0.988m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 35.3 CFM (0.988m³/min) 2 Terminals
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109-044UL

DigiKey Part Number
1688-1887-ND
Manufacturer
Manufacturer Product Number
109-044UL
Description
FAN 80X42MM 230VAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 35.3 CFM (0.988m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
109-044UL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
42.00mm
Air Flow
35.3 CFM (0.988m³/min)
Static Pressure
0.142 in H2O (35.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
44.0dB(A)
Power (Watts)
9.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-22 ~ 140°F (-30 ~ 60°C)
Approval Agency
CE, CSA, PSE, TUV, UL
Weight
0.904 lb (410.05 g)
Current Rating (Amps)
0.050A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
25000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 457,71000 Kč1 457,71 Kč
101 183,53600 Kč11 835,36 Kč
301 079,82300 Kč32 394,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 457,71000 Kč
Unit Price with VAT:1 763,82910 Kč