UMPT-06-01-L-RA-WT-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPT-06-01-L-RA-WT-P-TR

DigiKey Part Number
612-UMPT-06-01-L-RA-WT-P-TR-ND - Tape & Reel (TR)
612-UMPT-06-01-L-RA-WT-P-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UMPT-06-01-L-RA-WT-P-TR
Description
CONN HDR 6POS 2.00MM R/A SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UMPT-06-01-L-RA-WT-P-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
6
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Solder Retention
Color
Black
Fastening Type
Latch Lock
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1127,56000 Kč127,56 Kč
10117,88000 Kč1 178,80 Kč
25111,35440 Kč2 783,86 Kč
50107,35500 Kč5 367,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10087,14700 Kč8 714,70 Kč
50080,41142 Kč40 205,71 Kč
1 00078,43230 Kč78 432,30 Kč
Manufacturers Standard Package
Unit Price without VAT:127,56000 Kč
Unit Price with VAT:154,34760 Kč