A785MN397M1ELAV020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785MW157M1JLAV013

DigiKey Part Number
399-A785MW157M1JLAV013TR-ND - Tape & Reel (TR)
399-A785MW157M1JLAV013CT-ND - Cut Tape (CT)
399-A785MW157M1JLAV013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785MW157M1JLAV013
Description
CAP ALUM HYB 150UF 20% 63V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
880 mA @ 100 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,52000 Kč50,52 Kč
1030,08000 Kč300,80 Kč
5026,12720 Kč1 306,36 Kč
10023,37180 Kč2 337,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,60068 Kč5 400,17 Kč
50020,13770 Kč10 068,85 Kč
75019,39968 Kč14 549,76 Kč
1 25018,57705 Kč23 221,31 Kč
1 75018,09350 Kč31 663,62 Kč
2 50017,62651 Kč44 066,28 Kč
3 00017,40449 Kč52 213,47 Kč
6 00017,09176 Kč102 550,56 Kč
Manufacturers Standard Package
Unit Price without VAT:50,52000 Kč
Unit Price with VAT:61,12920 Kč