
A785MN826M1JLAV030 | |
---|---|
DigiKey Part Number | 399-A785MN826M1JLAV030TR-ND - Tape & Reel (TR) 399-A785MN826M1JLAV030CT-ND - Cut Tape (CT) 399-A785MN826M1JLAV030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MN826M1JLAV030 |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 484 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,49000 Kč | 37,49 Kč |
10 | 24,47500 Kč | 244,75 Kč |
50 | 19,01780 Kč | 950,89 Kč |
100 | 17,29720 Kč | 1 729,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 14,33478 Kč | 7 167,39 Kč |
1 000 | 13,40202 Kč | 13 402,02 Kč |
1 500 | 12,93154 Kč | 19 397,31 Kč |
2 500 | 12,40710 Kč | 31 017,75 Kč |
3 500 | 12,09890 Kč | 42 346,15 Kč |
5 000 | 11,80124 Kč | 59 006,20 Kč |
6 000 | 11,65963 Kč | 69 957,78 Kč |
12 000 | 11,20901 Kč | 134 508,12 Kč |
Unit Price without VAT: | 37,49000 Kč |
---|---|
Unit Price with VAT: | 45,36290 Kč |