




UMPS-04-03.5-G-V-S-W-FR | |
|---|---|
DigiKey Part Number | 612-UMPS-04-03.5-G-V-S-W-FRTR-ND - Tape & Reel (TR) 612-UMPS-04-03.5-G-V-S-W-FRCT-ND - Cut Tape (CT) 612-UMPS-04-03.5-G-V-S-W-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPS-04-03.5-G-V-S-W-FR |
Description | CONN RCPT 4POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPS-04-03.5-G-V-S-W-FR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Pick and Place, Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,20200 Kč | 762,02 Kč |
| 25 | 71,41840 Kč | 1 785,46 Kč |
| 50 | 68,00420 Kč | 3 400,21 Kč |
| 100 | 64,75780 Kč | 6 475,78 Kč |
| 250 | 60,70268 Kč | 15 175,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 53,12530 Kč | 30 547,05 Kč |
| 1 150 | 49,34566 Kč | 56 747,51 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |











