


UMPT-04-01.5-G-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-04-01.5-G-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPT-04-01.5-G-V-S-W-TRCT-ND - Cut Tape (CT) 612-UMPT-04-01.5-G-V-S-W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-04-01.5-G-V-S-W-TR |
Description | CONN HDR 4POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-04-01.5-G-V-S-W-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Pick and Place, Solder Retention |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 4 | Voltage Rating 650 V |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,27000 Kč | 99,27 Kč |
| 10 | 84,34000 Kč | 843,40 Kč |
| 25 | 79,05920 Kč | 1 976,48 Kč |
| 50 | 75,28420 Kč | 3 764,21 Kč |
| 100 | 71,68870 Kč | 7 168,87 Kč |
| 250 | 67,19892 Kč | 16 799,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,20238 Kč | 26 601,19 Kč |
| 1 000 | 53,12939 Kč | 53 129,39 Kč |
| Unit Price without VAT: | 99,27000 Kč |
|---|---|
| Unit Price with VAT: | 120,11670 Kč |








