
UMPT-04-01.5-L-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-04-01.5-L-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPT-04-01.5-L-V-S-W-TRCT-ND - Cut Tape (CT) 612-UMPT-04-01.5-L-V-S-W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-04-01.5-L-V-S-W-TR |
Description | CONN HDR 4POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-04-01.5-L-V-S-W-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Solder Retention |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 4 | Voltage Rating 650 V |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,31000 Kč | 95,31 Kč |
| 10 | 81,00300 Kč | 810,03 Kč |
| 25 | 75,93080 Kč | 1 898,27 Kč |
| 50 | 72,30600 Kč | 3 615,30 Kč |
| 100 | 68,85230 Kč | 6 885,23 Kč |
| 250 | 64,54108 Kč | 16 135,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,74462 Kč | 26 872,31 Kč |
| 1 000 | 50,83528 Kč | 50 835,28 Kč |
| Unit Price without VAT: | 95,31000 Kč |
|---|---|
| Unit Price with VAT: | 115,32510 Kč |



