
UMPS-06-03.5-L-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPS-06-03.5-L-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPS-06-03.5-L-V-S-W-TRCT-ND - Cut Tape (CT) 612-UMPS-06-03.5-L-V-S-W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPS-06-03.5-L-V-S-W-TR |
Description | CONN RCPT 6POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPS-06-03.5-L-V-S-W-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Solder Retention |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 6 | Voltage Rating 650 V |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 105,95600 Kč | 1 059,56 Kč |
| 25 | 99,31200 Kč | 2 482,80 Kč |
| 50 | 94,56660 Kč | 4 728,33 Kč |
| 100 | 90,05200 Kč | 9 005,20 Kč |
| 250 | 84,41448 Kč | 21 103,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 72,23348 Kč | 41 534,25 Kč |
| 1 150 | 68,13851 Kč | 78 359,29 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |











