5 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-22-005-30-000101

DigiKey Part Number
ED8110-05-ND
Manufacturer
DigiKey
Manufacturer Product Number
811-22-005-30-000101
Description
CONN SPRING PISTON 5POS SMD
Customer Reference
Detailed Description
5 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
811-22-005-30-000101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
DigiKey
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 312
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1063,05700 Kč630,57 Kč
2559,10520 Kč1 477,63 Kč
5056,28300 Kč2 814,15 Kč
10053,59530 Kč5 359,53 Kč
25050,23896 Kč12 559,74 Kč
50047,84100 Kč23 920,50 Kč
1 00045,55852 Kč45 558,52 Kč
2 50044,20986 Kč110 524,65 Kč
Manufacturers Standard Package
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč