Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APR411A064000E00G

DigiKey Part Number
1818-APR411A064000E00G-ND
Manufacturer
Manufacturer Product Number
APR411A064000E00G
Description
RELAY MOS 4 PIN SOP 60V AC/DC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
0.9 ~ 1.5VDC
Voltage - Load
0 V ~ 60 V
Load Current
500 mA
On-State Resistance (Max)
1.4 Ohms
Termination Style
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
cURus, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 936
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1042,96200 Kč429,62 Kč
2541,02160 Kč1 025,54 Kč
9738,32247 Kč3 717,28 Kč
19437,00737 Kč7 179,43 Kč
29136,26014 Kč10 551,70 Kč
58235,01579 Kč20 379,19 Kč
1 06733,96205 Kč36 237,51 Kč
5 04431,40158 Kč158 389,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč