Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-AKE31A

DigiKey Part Number
P123437TR-ND - Tape & Reel (TR)
P123437CT-ND - Cut Tape (CT)
P123437DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AKE31A
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVP-AKE31A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
3.90mm x 2.05mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.12mm
Actuator Type
Rectangular Button
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Actuator Length, Right Angle
2.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,81400 Kč108,14 Kč
2510,07920 Kč251,98 Kč
1008,99970 Kč899,97 Kč
2508,33620 Kč2 084,05 Kč
5007,87006 Kč3 935,03 Kč
1 0007,43917 Kč7 439,17 Kč
2 5006,92716 Kč17 317,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,64935 Kč33 246,75 Kč
10 0006,34085 Kč63 408,50 Kč
15 0006,17729 Kč92 659,35 Kč
25 0005,98813 Kč149 703,25 Kč
35 0005,87334 Kč205 566,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč