




009159012651906 | |
|---|---|
DigiKey Part Number | 478-009159012651906TR-ND - Tape & Reel (TR) 478-009159012651906CT-ND - Cut Tape (CT) 478-009159012651906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159012651906 |
Description | CONN EDGE DUAL FMALE 12POS 0.024 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 009159012651906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 12 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.079" (2.00mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | White | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,24200 Kč | 282,42 Kč |
| 25 | 26,47440 Kč | 661,86 Kč |
| 50 | 25,20600 Kč | 1 260,30 Kč |
| 100 | 24,00280 Kč | 2 400,28 Kč |
| 250 | 22,49808 Kč | 5 624,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 20,92121 Kč | 14 644,85 Kč |
| 1 400 | 19,92290 Kč | 27 892,06 Kč |
| 2 100 | 19,36106 Kč | 40 658,23 Kč |
| 3 500 | 18,67616 Kč | 65 366,56 Kč |
| 4 900 | 18,23839 Kč | 89 368,11 Kč |
| 7 000 | 17,78555 Kč | 124 498,85 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |











