
TSW-149-08-G-S-RA | |
|---|---|
DigiKey Part Number | SAM1039-49-ND |
Manufacturer | |
Manufacturer Product Number | TSW-149-08-G-S-RA |
Description | CONN HEADER R/A 49POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 49 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-149-08-G-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Bulk | Insulation Height 0.119" (3.02mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 149,04400 Kč | 1 490,44 Kč |
| 100 | 126,68090 Kč | 12 668,09 Kč |
| 500 | 113,08766 Kč | 56 543,83 Kč |
| 1 000 | 107,69601 Kč | 107 696,01 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |



















