49 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-149-01-S-S

DigiKey Part Number
SAM1211-49-ND
Manufacturer
Manufacturer Product Number
SSW-149-01-S-S
Description
CONN RCPT 49POS 0.1 GOLD PCB
Customer Reference
Detailed Description
49 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-149-01-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.104" (2.64mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1240,64000 Kč240,64 Kč
10204,45800 Kč2 044,58 Kč
100173,78990 Kč17 378,99 Kč
500155,14582 Kč77 572,91 Kč
1 000147,75012 Kč147 750,12 Kč
Manufacturers Standard Package
Unit Price without VAT:240,64000 Kč
Unit Price with VAT:291,17440 Kč
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 93
Unit Price: 138,38000 Kč
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 395
Unit Price: 236,23000 Kč
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 395
Unit Price: 231,82000 Kč
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 181
Unit Price: 227,41000 Kč
CONN RCPT 45POS 0.1 GOLD PCB
In-Stock: 395
Unit Price: 223,00000 Kč