
TSW-139-05-S-S | |
|---|---|
DigiKey Part Number | SAM1017-39-ND |
Manufacturer | |
Manufacturer Product Number | TSW-139-05-S-S |
Description | CONN HEADER VERT 39POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 39 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-139-05-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.105" (2.67mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bulk | Overall Contact Length 0.335" (8.51mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 10 | 107,13200 Kč | 1 071,32 Kč |
| 100 | 91,05570 Kč | 9 105,57 Kč |
| 500 | 81,28410 Kč | 40 642,05 Kč |
| 1 000 | 77,40724 Kč | 77 407,24 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |




















