
SSQ-139-03-G-S | |
|---|---|
DigiKey Part Number | SAM1198-39-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-139-03-G-S |
Description | CONN RCPT 39POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 39 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-139-03-G-S Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.394" (10.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,19000 Kč | 210,19 Kč |
| 10 | 178,67200 Kč | 1 786,72 Kč |
| 100 | 151,86590 Kč | 15 186,59 Kč |
| 500 | 135,57190 Kč | 67 785,95 Kč |
| 1 000 | 129,10851 Kč | 129 108,51 Kč |
| Unit Price without VAT: | 210,19000 Kč |
|---|---|
| Unit Price with VAT: | 254,32990 Kč |




















