
TSW-146-05-S-S | |
|---|---|
DigiKey Part Number | SAM1017-46-ND |
Manufacturer | |
Manufacturer Product Number | TSW-146-05-S-S |
Description | CONN HEADER VERT 46POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 46 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-146-05-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.105" (2.67mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bulk | Overall Contact Length 0.335" (8.51mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 10 | 123,93000 Kč | 1 239,30 Kč |
| 100 | 105,33020 Kč | 10 533,02 Kč |
| 500 | 94,02736 Kč | 47 013,68 Kč |
| 1 000 | 89,54324 Kč | 89 543,24 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |




















