
SSW-139-01-S-S | |
|---|---|
DigiKey Part Number | SAM1211-39-ND |
Manufacturer | |
Manufacturer Product Number | SSW-139-01-S-S |
Description | CONN RCPT 39POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 39 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-139-01-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.104" (2.64mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 166,68200 Kč | 1 666,82 Kč |
| 100 | 141,67350 Kč | 14 167,35 Kč |
| 500 | 126,47390 Kč | 63 236,95 Kč |
| 1 000 | 120,44390 Kč | 120 443,90 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |




















