39 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CES-139-01-T-S

DigiKey Part Number
SAM1087-39-ND
Manufacturer
Manufacturer Product Number
CES-139-01-T-S
Description
CONN RCPT 39POS 0.1 TIN PCB
Customer Reference
Detailed Description
39 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
CES-139-01-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.200" (5.08mm)
Connector Type
Contact Length - Post
0.128" (3.25mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 273
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,50000 Kč111,50 Kč
1094,78500 Kč947,85 Kč
10080,55880 Kč8 055,88 Kč
50071,91270 Kč35 956,35 Kč
1 00068,48246 Kč68 482,46 Kč
Manufacturers Standard Package
Unit Price without VAT:111,50000 Kč
Unit Price with VAT:134,91500 Kč
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 3569
Unit Price: 87,14000 Kč
CONN RCPT 49POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 136,28000 Kč
CONN RCPT 48POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 133,76000 Kč
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 131,45000 Kč
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 179
Unit Price: 128,93000 Kč