
TS-112-T-A | |
|---|---|
DigiKey Part Number | SAM1112-12-ND |
Manufacturer | |
Manufacturer Product Number | TS-112-T-A |
Description | CONN HEADER VERT 12POS 2.54MM |
Customer Reference | |
Detailed Description | 12 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-112-T-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,37100 Kč | 473,71 Kč |
| 100 | 40,26580 Kč | 4 026,58 Kč |
| 500 | 35,94186 Kč | 17 970,93 Kč |
| 1 000 | 34,22674 Kč | 34 226,74 Kč |
| 5 000 | 30,55545 Kč | 152 777,25 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |














