



TS-112-G-AA | |
|---|---|
DigiKey Part Number | SAM15877-ND |
Manufacturer | |
Manufacturer Product Number | TS-112-G-AA |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-112-G-AA Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 50 | 86,09180 Kč | 4 304,59 Kč |
| 100 | 75,59280 Kč | 7 559,28 Kč |
| 500 | 73,78194 Kč | 36 890,97 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |










