12 Position Header Connector Post Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-112-T-AA

DigiKey Part Number
SAM12216-ND
Manufacturer
Manufacturer Product Number
TS-112-T-AA
Description
CONN HEADER VERT 12POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Header Connector Post Tin
Datasheet
 Datasheet
EDA/CAD Models
TS-112-T-AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Solder
Part Status
Active
Contact Finish
Tin
Connector Type
Header
Contact Finish Thickness
200.0µin (5.08µm)
Contact Type
Post
Color
Black
Number of Positions
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
5032,48400 Kč1 624,20 Kč
10027,57040 Kč2 757,04 Kč
50025,11864 Kč12 559,32 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč