
TD-118-T-A | |
|---|---|
DigiKey Part Number | SAM1114-18-ND |
Manufacturer | |
Manufacturer Product Number | TD-118-T-A |
Description | CONN HEADER VERT 36POS 2.54MM |
Customer Reference | |
Detailed Description | 36 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-118-T-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 36 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 130,46100 Kč | 1 304,61 Kč |
| 100 | 110,87990 Kč | 11 087,99 Kč |
| 500 | 98,98164 Kč | 49 490,82 Kč |
| 1 000 | 94,26128 Kč | 94 261,28 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |









