
TD-130-T-A | |
|---|---|
DigiKey Part Number | 612-TD-130-T-A-ND |
Manufacturer | |
Manufacturer Product Number | TD-130-T-A |
Description | CONN HEADER VERT 60POS 2.54MM |
Customer Reference | |
Detailed Description | 60 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-130-T-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 60 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,94000 Kč | 217,94 Kč |
| 10 | 185,17600 Kč | 1 851,76 Kč |
| 100 | 157,39230 Kč | 15 739,23 Kč |
| 500 | 143,99012 Kč | 71 995,06 Kč |
| Unit Price without VAT: | 217,94000 Kč |
|---|---|
| Unit Price with VAT: | 263,70740 Kč |







