
TD-131-T-A | |
|---|---|
DigiKey Part Number | SAM1114-31-ND |
Manufacturer | |
Manufacturer Product Number | TD-131-T-A |
Description | CONN HEADER VERT 62POS 2.54MM |
Customer Reference | |
Detailed Description | 62 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-131-T-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 62 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 10 | 217,60200 Kč | 2 176,02 Kč |
| 100 | 184,96510 Kč | 18 496,51 Kč |
| 500 | 165,12366 Kč | 82 561,83 Kč |
| 1 000 | 157,25192 Kč | 157 251,92 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |







