
TD-110-T-A | |
|---|---|
DigiKey Part Number | SAM1114-10-ND |
Manufacturer | |
Manufacturer Product Number | TD-110-T-A |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | 20 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-110-T-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 76,41200 Kč | 764,12 Kč |
| 100 | 64,93630 Kč | 6 493,63 Kč |
| 500 | 57,96498 Kč | 28 982,49 Kč |
| 1 000 | 55,19996 Kč | 55 199,96 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |










