
MEM2012F10R0 | |
|---|---|
DigiKey Part Number | 445-MEM2012F10R0TR-ND - Tape & Reel (TR) 445-MEM2012F10R0CT-ND - Cut Tape (CT) 445-MEM2012F10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012F10R0 |
Description | FILTER LC(PI) 10MHZ SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012F10R0 Models |
Category | Attenuation Value 20dB @ 200MHz ~ 2GHz |
Manufacturer TDK | Current 200 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 12V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (Pi) | Package / Case 0805 (2012 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Center / Cutoff Frequency 10MHz (Cutoff) | Height 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,41680 Kč | 160,42 Kč |
| 50 | 6,03480 Kč | 301,74 Kč |
| 100 | 5,67370 Kč | 567,37 Kč |
| 250 | 5,23188 Kč | 1 307,97 Kč |
| 500 | 4,92110 Kč | 2 460,55 Kč |
| 1 000 | 4,62901 Kč | 4 629,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,97896 Kč | 15 915,84 Kč |
| 8 000 | 3,74289 Kč | 29 943,12 Kč |
| 12 000 | 3,61131 Kč | 43 335,72 Kč |
| 20 000 | 3,45204 Kč | 69 040,80 Kč |
| 28 000 | 3,35093 Kč | 93 826,04 Kč |
| 40 000 | 3,24691 Kč | 129 876,40 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |









