
TD-112-T-A | |
|---|---|
DigiKey Part Number | 612-TD-112-T-A-ND |
Manufacturer | |
Manufacturer Product Number | TD-112-T-A |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | 24 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-112-T-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 24 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,56000 Kč | 96,56 Kč |
| 10 | 82,10800 Kč | 821,08 Kč |
| 100 | 69,78880 Kč | 6 978,88 Kč |
| 500 | 62,29704 Kč | 31 148,52 Kč |
| 1 000 | 59,32597 Kč | 59 325,97 Kč |
| Unit Price without VAT: | 96,56000 Kč |
|---|---|
| Unit Price with VAT: | 116,83760 Kč |









