
SDL-112-G-10 | |
|---|---|
DigiKey Part Number | SAM1133-12-ND |
Manufacturer | |
Manufacturer Product Number | SDL-112-G-10 |
Description | CONN RCPT 24POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SDL-112-G-10 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Discontinued at DigiKey | Insulation Color Black |
Connector Type | Insulation Height 0.122" (3.10mm) |
Contact Type Female Socket | Contact Length - Post 0.108" (2.75mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,95000 Kč | 227,95 Kč |
| 10 | 193,70600 Kč | 1 937,06 Kč |
| Unit Price without VAT: | 227,95000 Kč |
|---|---|
| Unit Price with VAT: | 275,81950 Kč |




