
TD-112-G-A | |
|---|---|
DigiKey Part Number | 612-TD-112-G-A-ND |
Manufacturer | |
Manufacturer Product Number | TD-112-G-A |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | 24 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-112-G-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 24 | Base Product Number |
Pitch 0.100" (2.54mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,74000 Kč | 183,74 Kč |
| 10 | 156,18700 Kč | 1 561,87 Kč |
| 100 | 132,75780 Kč | 13 275,78 Kč |
| 500 | 119,53122 Kč | 59 765,61 Kč |
| Unit Price without VAT: | 183,74000 Kč |
|---|---|
| Unit Price with VAT: | 222,32540 Kč |











