
TD-129-G-A | |
|---|---|
DigiKey Part Number | SAM1113-29-ND |
Manufacturer | |
Manufacturer Product Number | TD-129-G-A |
Description | CONN HEADER VERT 58POS 2.54MM |
Customer Reference | |
Detailed Description | 58 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-129-G-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 58 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,27000 Kč | 464,27 Kč |
| 10 | 394,65700 Kč | 3 946,57 Kč |
| 100 | 335,47870 Kč | 33 547,87 Kč |
| 500 | 299,50288 Kč | 149 751,44 Kč |
| Unit Price without VAT: | 464,27000 Kč |
|---|---|
| Unit Price with VAT: | 561,76670 Kč |







