
SDL-129-TT-11 | |
|---|---|
DigiKey Part Number | SAM1140-29-ND |
Manufacturer | |
Manufacturer Product Number | SDL-129-TT-11 |
Description | CONN RCPT 58POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 58 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SDL-129-TT-11 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.132" (3.35mm) |
Contact Type Female Socket | Contact Length - Post 0.108" (2.75mm) |
Style Board to Board | Operating Temperature -55°C ~ 105°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,14000 Kč | 209,14 Kč |
| 10 | 177,64300 Kč | 1 776,43 Kč |
| 100 | 150,99030 Kč | 15 099,03 Kč |
| 500 | 134,79036 Kč | 67 395,18 Kč |
| 1 000 | 128,36371 Kč | 128 363,71 Kč |
| Unit Price without VAT: | 209,14000 Kč |
|---|---|
| Unit Price with VAT: | 253,05940 Kč |








