
TD-130-G-A | |
|---|---|
DigiKey Part Number | SAM1113-30-ND |
Manufacturer | |
Manufacturer Product Number | TD-130-G-A |
Description | CONN HEADER VERT 60POS 2.54MM |
Customer Reference | |
Detailed Description | 60 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TD-130-G-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 60 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,75000 Kč | 478,75 Kč |
| 10 | 406,96200 Kč | 4 069,62 Kč |
| 100 | 345,94210 Kč | 34 594,21 Kč |
| 500 | 308,84740 Kč | 154 423,70 Kč |
| Unit Price without VAT: | 478,75000 Kč |
|---|---|
| Unit Price with VAT: | 579,28750 Kč |







