
SDL-112-TT-11 | |
|---|---|
DigiKey Part Number | 612-SDL-112-TT-11-ND |
Manufacturer | |
Manufacturer Product Number | SDL-112-TT-11 |
Description | CONN RCPT 24POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SDL-112-TT-11 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.132" (3.35mm) |
Contact Type Female Socket | Contact Length - Post 0.108" (2.75mm) |
Style Board to Board | Operating Temperature -55°C ~ 105°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 Kč | 84,05 Kč |
| 10 | 71,45100 Kč | 714,51 Kč |
| 100 | 60,72700 Kč | 6 072,70 Kč |
| 500 | 54,20762 Kč | 27 103,81 Kč |
| 1 000 | 51,62195 Kč | 51 621,95 Kč |
| Unit Price without VAT: | 84,05000 Kč |
|---|---|
| Unit Price with VAT: | 101,70050 Kč |








