
T1M44-R-2830-01-G | |
|---|---|
DigiKey Part Number | 612-T1M44-R-2830-01-GTR-ND - Tape & Reel (TR) 612-T1M44-R-2830-01-GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T1M44-R-2830-01-G |
Description | CONN PIN 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | T1M44-R-2830-01-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,50200 Kč | 112,55 Kč |
| 50 | 4,28780 Kč | 214,39 Kč |
| 100 | 4,08410 Kč | 408,41 Kč |
| 250 | 3,82836 Kč | 957,09 Kč |
| 500 | 3,64484 Kč | 1 822,42 Kč |
| 1 000 | 3,47055 Kč | 3 470,55 Kč |
| 2 500 | 3,25318 Kč | 8 132,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 000 | 2,36290 Kč | 82 701,50 Kč |
| 70 000 | 2,26778 Kč | 158 744,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |













