40 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Header, Center Strip Contacts Surface Mount Gold
Razor Beam™ Ultra-Low Profile Connectors

ST4-20-1.00-L-D-P-TR

DigiKey Part Number
SAM13262TR-ND - Tape & Reel (TR)
SAM13262CT-ND - Cut Tape (CT)
SAM13262DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST4-20-1.00-L-D-P-TR
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ST4-20-1.00-L-D-P-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
4mm, 4.5mm
Number of Positions
40
Height Above Board
0.121" (3.07mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,25000 Kč74,25 Kč
1063,10900 Kč631,09 Kč
2559,15440 Kč1 478,86 Kč
5056,33080 Kč2 816,54 Kč
10053,64030 Kč5 364,03 Kč
25050,28012 Kč12 570,03 Kč
50047,88048 Kč23 940,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 12543,52552 Kč48 966,21 Kč
3 37538,68692 Kč130 568,35 Kč
Manufacturers Standard Package
Unit Price without VAT:74,25000 Kč
Unit Price with VAT:89,84250 Kč