




ST4-10-1.00-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM13260TR-ND - Tape & Reel (TR) SAM13260CT-ND - Cut Tape (CT) SAM13260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-10-1.00-L-D-P-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-10-1.00-L-D-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4mm, 4.5mm |
Number of Positions 20 | Height Above Board 0.121" (3.07mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXT420324 | Panasonic Industry | 2 636 | 255-3034-1-ND | 2,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 61,90200 Kč | 619,02 Kč |
| 25 | 58,02160 Kč | 1 450,54 Kč |
| 50 | 55,24580 Kč | 2 762,29 Kč |
| 100 | 52,60630 Kč | 5 260,63 Kč |
| 250 | 49,31256 Kč | 12 328,14 Kč |
| 500 | 46,95866 Kč | 23 479,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 41,36606 Kč | 49 639,27 Kč |
| 3 600 | 37,84889 Kč | 136 256,00 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |






