
AXT420324 | |
|---|---|
DigiKey Part Number | 255-3034-2-ND - Tape & Reel (TR) 255-3034-1-ND - Cut Tape (CT) 255-3034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT420324 |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.088" (2.23mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,50300 Kč | 455,03 Kč |
| 25 | 42,65960 Kč | 1 066,49 Kč |
| 50 | 40,61860 Kč | 2 030,93 Kč |
| 100 | 38,67620 Kč | 3 867,62 Kč |
| 250 | 36,25348 Kč | 9 063,37 Kč |
| 500 | 34,52282 Kč | 17 261,41 Kč |
| 1 000 | 33,09075 Kč | 33 090,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,42491 Kč | 91 274,73 Kč |
| 6 000 | 28,97451 Kč | 173 847,06 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |




