40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Razor Beam™ Ultra-Low Profile Connectors

SS4-20-3.00-L-D-K-TR

DigiKey Part Number
SAM13256TR-ND - Tape & Reel (TR)
SAM13256CT-ND - Cut Tape (CT)
SAM13256DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS4-20-3.00-L-D-K-TR
Description
CONN SOCKET 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SS4-20-3.00-L-D-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
4mm, 4.5mm, 5.5mm
Number of Positions
40
Height Above Board
0.112" (2.85mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 525
Factory Stock: 6 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,96000 Kč81,96 Kč
1069,69900 Kč696,99 Kč
2565,31960 Kč1 632,99 Kč
5062,20360 Kč3 110,18 Kč
10059,23170 Kč5 923,17 Kč
25055,52152 Kč13 880,38 Kč
50052,87202 Kč26 436,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 15043,96357 Kč50 558,11 Kč
3 45043,11878 Kč148 759,79 Kč
Manufacturers Standard Package
Unit Price without VAT:81,96000 Kč
Unit Price with VAT:99,17160 Kč