
T1M-05-F-SV-L | |
|---|---|
DigiKey Part Number | SAM15473TR-ND - Tape & Reel (TR) SAM15473CT-ND - Cut Tape (CT) SAM15473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-05-F-SV-L |
Description | CONN HEADER SMD 5POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-05-F-SV-L Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.217" (5.51mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3.3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC, 353VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 33,08440 Kč | 827,11 Kč |
| 50 | 31,50120 Kč | 1 575,06 Kč |
| 100 | 29,99560 Kč | 2 999,56 Kč |
| 250 | 28,11632 Kč | 7 029,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 24,14770 Kč | 19 921,85 Kč |
| 1 650 | 22,46799 Kč | 37 072,18 Kč |
| 2 475 | 20,47301 Kč | 50 670,70 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |











