
454925-E | |
|---|---|
DigiKey Part Number | 2684-454925-ETR-ND - Tape & Reel (TR) 2684-454925-ECT-ND - Cut Tape (CT) 2684-454925-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 454925-E |
Description | MICROCON F 016POS B VERT 6MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 16 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 85,98700 Kč | 859,87 Kč |
| 25 | 80,59040 Kč | 2 014,76 Kč |
| 50 | 76,74340 Kč | 3 837,17 Kč |
| 100 | 73,07720 Kč | 7 307,72 Kč |
| 250 | 68,50304 Kč | 17 125,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 63,45596 Kč | 46 957,41 Kč |
| 1 480 | 60,42955 Kč | 89 435,73 Kč |
| 2 220 | 58,72743 Kč | 130 374,89 Kč |
| 3 700 | 56,65107 Kč | 209 608,96 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |











