16 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

454928-E

DigiKey Part Number
2684-454928-ETR-ND - Tape & Reel (TR)
2684-454928-ECT-ND - Cut Tape (CT)
2684-454928-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
454928-E
Description
MICROCON M 016POS Q VERT 2MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
16
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.228" (5.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
1085,56700 Kč855,67 Kč
2580,19560 Kč2 004,89 Kč
5076,36560 Kč3 818,28 Kč
10072,71820 Kč7 271,82 Kč
25068,16456 Kč17 041,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
72063,26435 Kč45 550,33 Kč
1 44060,24720 Kč86 755,97 Kč
2 16058,55000 Kč126 468,00 Kč
3 60056,48013 Kč203 328,47 Kč
Manufacturers Standard Package
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč