16 Position Connector Array, Female Sockets Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

454926-E

DigiKey Part Number
2684-454926-ETR-ND - Tape & Reel (TR)
2684-454926-ECT-ND - Cut Tape (CT)
2684-454926-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
454926-E
Description
MICROCON F 016POS B VERT 8MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
16
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.315" (8.00mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,29000 Kč111,29 Kč
1094,53300 Kč945,33 Kč
2588,61160 Kč2 215,29 Kč
5084,38260 Kč4 219,13 Kč
10080,35300 Kč8 035,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
42072,61510 Kč30 498,34 Kč
84069,15142 Kč58 087,19 Kč
1 26067,20310 Kč84 675,91 Kč
2 10064,82682 Kč136 136,32 Kč
2 94063,30754 Kč186 124,17 Kč
Manufacturers Standard Package
Unit Price without VAT:111,29000 Kč
Unit Price with VAT:134,66090 Kč