
294001-E | |
|---|---|
DigiKey Part Number | 2684-294001-ETR-ND - Tape & Reel (TR) 2684-294001-ECT-ND - Cut Tape (CT) 2684-294001-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294001-E |
Description | MICROCON F 016POS B VERT 4MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 16 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 70,93100 Kč | 709,31 Kč |
| 25 | 66,47960 Kč | 1 661,99 Kč |
| 50 | 63,30060 Kč | 3 165,03 Kč |
| 100 | 60,27690 Kč | 6 027,69 Kč |
| 250 | 56,50308 Kč | 14 125,77 Kč |
| 500 | 53,80696 Kč | 26 903,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,23995 Kč | 51 239,95 Kč |
| 2 000 | 48,79620 Kč | 97 592,40 Kč |
| 3 000 | 47,42188 Kč | 142 265,64 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |



