
T1M-04-F-SV-L | |
|---|---|
DigiKey Part Number | 612-T1M-04-F-SV-LTR-ND - Tape & Reel (TR) 612-T1M-04-F-SV-LCT-ND - Cut Tape (CT) 612-T1M-04-F-SV-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-04-F-SV-L |
Description | CONN HEADER SMD 4POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-04-F-SV-L Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.217" (5.51mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3.3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC, 353VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 33,05100 Kč | 330,51 Kč |
| 25 | 30,97640 Kč | 774,41 Kč |
| 50 | 29,49800 Kč | 1 474,90 Kč |
| 100 | 28,08900 Kč | 2 808,90 Kč |
| 250 | 26,32896 Kč | 6 582,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 23,51776 Kč | 19 402,15 Kč |
| 1 650 | 22,04802 Kč | 36 379,23 Kč |
| 2 475 | 19,94810 Kč | 49 371,55 Kč |
| 5 775 | 19,05411 Kč | 110 037,49 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |











